text.skipToContent text.skipToNavigation

Manufacturer Part #

PKB50W-1400-55-TN

100 - 277Vac, 50W, 455 - 1400mA, 10-55V, 0-10V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power PKB50W-1400-55-TN - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 50W
Minimum Output Voltage: 10V
Maximum Output Voltage: 55V
Minimum Output Current: 455mA
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Mounting Method: Chassis Mount
Features & Applications
Programming tool required, part number "PROG-JACK-USB"
Pricing Section
Global Stock:
0
USA:
0
2,663
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$12.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Unit Price
1
$12.68
4
$12.50
10
$12.37
25
$12.26
40+
$12.08
Product Variant Information section