Manufacturer Part #
ECS-327TXO-33-TR
Series ECX-327TXO 32.768kHz 3.3V ESR 15pF 5ppm-40C +85C TCXO Oscillators
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ECS Inc. ECS-327TXO-33-TR - Product Specification
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
ECS Inc. ECS-327TXO-33-TR - Technical Attributes
Attributes Table
| Oscillator Type: | TCXO |
| Operating Frequency: | 32.768kHz |
| Frequency Stability: | ±5ppm |
| Supply Voltage: | 3.3V |
| Supply Current: | 1.37µA |
| Symmetry: | 60% |
| Load Capacitance: | 15pF |
| Output Type: | CMOS |
| Operating Temp Range: | -40°C to +85°C |
| Rise Time: | 100ns |
| Fall Time: | 100ns |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$3.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount