text.skipToContent text.skipToNavigation

Manufacturer Part #

1ED3250MC12HXUMA1

Gate Drivers ISOLATED DRIVER 10 A 3 V PG-DSO-8-66

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1ED3250MC12HXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Current: 10A
Supply Voltage-Max: 15.15V
Rated Power Dissipation: 625mW
Turn-off Delay Time: 110ns
Turn-on Delay Time: 110ns
Rise Time: 9ns
Fall Time: 8.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$1.17
2,000
$1.16
3,000+
$1.15
Product Variant Information section