Manufacturer Part #
C3216X8R2A104K115AA
Cap Ceramic 0.1uF 100V X8R 10% Pad SMD 1206 150C T/R
Product Specification Section
TDK C3216X8R2A104K115AA - Product Specification
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
TDK C3216X8R2A104K115AA - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X8R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | T 1.3mm x W 1.6mm x L 3.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.12
4,000
$0.118
6,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount