Manufacturer Part #
LM2575D2T-3.3R4G
LM2575 Series Adjustable Out 52 kHz 1 A Step-Down Switching Regulator - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi LM2575D2T-3.3R4G - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.75V to 40V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 3.3V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 63kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 98% |
| Efficiency: | 75% |
| No. of Outputs: | 1 |
| Quiescent Current: | 5mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$0.865
1,600
$0.855
2,400
$0.85
3,200
$0.845
4,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount