Manufacturer Part #
BAT54WHE3-TP
Diode Schottky 30 V 200mA Surface Mount SOD-123
Product Specification Section
Micro Commercial Components BAT54WHE3-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BAT54WHE3-TP - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 0.2A |
Peak Current-Max: | 0.6A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Thermal Resistance: | 250°C/W |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 0.4W |
Configuration: | Single |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0219
30,000
$0.0215
60,000+
$0.021
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount