Manufacturer Part #
APX809S00-31SA-7
3-PIN MICRO POWER VOLTAGE DETECTOR, Active Low, 1.7ms reset, 3.08V, SOT23, T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated APX809S00-31SA-7 - Product Specification
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
Diodes Incorporated APX809S00-31SA-7 - Technical Attributes
Attributes Table
| Output Type: | Push Pull |
| Threshold Voltage: | 3.04V to 3.12V |
| Supply Voltage-Max: | 5.5V |
| Output Current-Max: | 20mA |
| No of Inputs: | 1 |
| Supply Voltage: | 1V to 5.5V |
| Supply Current: | 7µA to 16µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0704
9,000
$0.0686
12,000
$0.0682
30,000
$0.0667
45,000+
$0.0653
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount