Manufacturer Part #
SP232EEN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
Product Specification Section
MaxLinear SP232EEN-L - Product Specification
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
MaxLinear SP232EEN-L - Technical Attributes
Attributes Table
Data Rate: | 240kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 15mA |
Power Dissipation: | 375mW |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,939
USA:
2,939
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.405
100
$0.39
300
$0.385
1,250
$0.375
4,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount