Manufacturer Part #
REC30E-2415DZ
30W DC/DC-Converter ECONOLINE 1x1 2kV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REC30E-2415DZ - Product Specification
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
RECOM REC30E-2415DZ - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 30W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 90% |
| Quiescent Current: | 10mA |
| Load Capacitance: | 500µF |
| Load Regulation (%): | 1% |
| Output Current: | ±1000A |
| Ripple & Noise: | 75mV |
| Dimension: | L 25.4mm x W 25.4mm x H 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
8
$41.92
16+
$41.22
Product Variant Information section
Available Packaging
Package Qty:
8 per Tube
Mounting Method:
Through Hole