Manufacturer Part #
IPD70P04P4L08ATMA2
P Channel 40 V 70 A 7.8 mOhm SMT Enhancement Mode Mosfet - PG-TO252-3-313
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Infineon IPD70P04P4L08ATMA2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Reprocessed previous Future PCN 91250 to include replacements parts.Detailed change information: Subject: Several changes affecting products IPBxP04P4x, IPDxP04P4x and IPP120P04P4L-03 Reason/Motivation: Due to continuously raising demand for Infineon automotive products exceeding the capacity in Villach on 200mm wafer diameter, we have to extend production
Part Status:
Infineon IPD70P04P4L08ATMA2 - Technical Attributes
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 7.8mΩ |
| Rated Power Dissipation: | 75W |
| Qg Gate Charge: | 71nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 70A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 10ns |
| Fall Time: | 41ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.7V |
| Technology: | OptiMOS |
| Input Capacitance: | 4177pF |
| Series: | OptiMOS-P2 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount