Manufacturer Part #
EKXJ221ELL221MLN3S
KXJ Series Radial 220 V 220 uF 16 x 31.5 mm LS = 7.5 mm Electrolytic Capacitor
Product Specification Section
United Chemi-Con EKXJ221ELL221MLN3S - Product Specification
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
United Chemi-Con EKXJ221ELL221MLN3S - Technical Attributes
Attributes Table
Series: | KXJ |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 220V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1100mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 31.5mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.01
30
$0.98
75
$0.955
200
$0.935
400+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole