Manufacturer Part #
BSS138IXTSA1
N-Channel 60 V 3.5 Ohm 360 mW Surface Mount Small Signal MOSFET - SOT-23-3
Product Specification Section
Infineon BSS138IXTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
05/30/2025 Details and Download
Location and Testing Change
05/19/2025 Details and Download
Part Status:
Active
Active
Infineon BSS138IXTSA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 3.5Ω |
Rated Power Dissipation: | 0.36W |
Qg Gate Charge: | 1nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 0.23A |
Turn-on Delay Time: | 2.3ns |
Turn-off Delay Time: | 6.7ns |
Rise Time: | 3ns |
Fall Time: | 8.2ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1V |
Input Capacitance: | 32pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.0269
30,000
$0.0265
60,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount