Manufacturer Part #
IRLTS2242TRPBF
Single P-Channel 20 V 55 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Infineon IRLTS2242TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRLTS2242TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 55mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 12nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 6.9A |
| Turn-on Delay Time: | 5.8ns |
| Turn-off Delay Time: | 81ns |
| Rise Time: | 18ns |
| Fall Time: | 68ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Technology: | Si |
| Height - Max: | 1.3mm |
| Length: | 3mm |
| Input Capacitance: | 905pF |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLTS2242TRPBF is a -20 V 2.0 W Single P-Channel Hexfet Power Mosfet with TSOP-6 Surface Mount Package
Features:
- VDS -20 V
- VGS Max ± 12 V
- RDS(on) max (@VGS = 4.5 V) 135 mO
- RDS(on) max (@VGS = 2.5 V) 236 mO
- Industry-standard pinout
- Compatible with existing Surface Mount
- RoHS compliant
Applications:
- System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.123
9,000
$0.12
30,000
$0.118
45,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount