Manufacturer Part #
IRLZ34NSTRLPBF
Single N-Channel 55 V 0.06 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Infineon IRLZ34NSTRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026
Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IRLZ34NSTRLPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 55V |
| Drain-Source On Resistance-Max: | 0.06Ω |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 25nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 30A |
| Turn-on Delay Time: | 8.9ns |
| Turn-off Delay Time: | 21ns |
| Rise Time: | 100ns |
| Fall Time: | 29ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Technology: | Advanced Process Technology |
| Height - Max: | 4.83mm |
| Length: | 10.67mm |
| Input Capacitance: | 880pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
108,800
USA:
108,800
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
800
$0.445
2,400
$0.44
4,000
$0.435
8,000
$0.43
16,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount