text.skipToContent text.skipToNavigation

Manufacturer Part #

UB3H3-500-TC

DC MIGHTY MINI BLOWER 17x17x3M

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON UB3H3-500-TC - Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Vapo
Air Flow: 0.23CFM
Noise: 32dBA
Voltage Rating: 3V
Rated Power: 0.1W
RPM: 12500RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  17mm x W  17mm x H  3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,970.00
USD
Quantity
Unit Price
1,000+
$14.97
Product Variant Information section