Manufacturer Part #
NTMFS6H864NLT1G
80V,22A,29mOhm SO8FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SO-8FL Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTMFS6H864NLT1G - Product Specification
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
onsemi NTMFS6H864NLT1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 29mΩ |
| Rated Power Dissipation: | 3.5W |
| Qg Gate Charge: | 9nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 7A |
| Turn-on Delay Time: | 8ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 6ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 431pF |
| Package Style: | SO-8FL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,500
$0.25
4,500
$0.245
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SO-8FL
Mounting Method:
Surface Mount