Manufacturer Part #
ZPI03S0500WC
3W AC-DC Power Supply High Ambient Temp With Derating
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:19 per Tube Package Style:Module Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zettler Magnetics ZPI03S0500WC - Product Specification
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
Zettler Magnetics ZPI03S0500WC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 5V |
| Input Voltage: | 120V to 370V |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Dimension: | 25 x 25 x 16 mm |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Package Style: | Module |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$4.71
10
$4.61
25
$4.54
50
$4.48
125+
$4.36
Product Variant Information section
Available Packaging
Package Qty:
19 per Tube
Package Style:
Module
Mounting Method:
Through Hole