Manufacturer Part #
BSS126IXTSA1
N-Channel 600 V 21 mA 500 mW Surface Mount Small Signal Mosfet - PG-SOT23-3-5
Product Specification Section
Infineon BSS126IXTSA1 - Product Specification
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
Infineon BSS126IXTSA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 500Ω |
Rated Power Dissipation: | 500mW |
Qg Gate Charge: | 1.4nC |
Gate-Source Voltage-Max [Vgss]: | 2.7V |
Drain Current: | 21mA |
Turn-on Delay Time: | 6.1ns |
Turn-off Delay Time: | 14ns |
Rise Time: | 9.7ns |
Fall Time: | 115ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2.7V |
Input Capacitance: | 21pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0431
9,000
$0.042
15,000
$0.0415
45,000
$0.0405
75,000+
$0.0396
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount