text.skipToContent text.skipToNavigation

Manufacturer Part #

IKY40N120CH3XKSA1

Transistor IGBT N-CH 1200V 80A 4-Pin TO-247 Tube

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IKY40N120CH3XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1.2kV
Collector Current @ 25C: 80A
Power Dissipation-Tot: 500W
Pulsed Collector Current: 160A
Collector - Emitter Saturation Voltage: 2V
Turn-on Delay Time: 30ns
Turn-off Delay Time: 280ns
Qg Gate Charge: 190nC
Reverse Recovery Time-Max: 350ns
Input Capacitance: 2385pF
Operating Temp Range: -40°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$806.40
USD
Quantity
Unit Price
240
$3.36
480
$3.33
720
$3.31
960
$3.30
1,200+
$3.26
Product Variant Information section