text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-2428SCFA

DF11 Series 24 to 28 AWG Crimp Female Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF11-2428SCFA - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 24
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +85°C
Current Rating: 2A
Contact Plating: Gold
Gender: Female
Mounting Method: Wire Mount
Features & Applications

The DF11 a dual row, 5mm, Board to Board, Wire to Board, Wire to Wire or  Wire to Panel  box-shaped pin header with a Discrete wire crimping connection.  The DF11 is an ideal offering for office equipment such as, Copy machines, printers and fax machines.

The DF11series is available for AWG#22 to AWG#30 and in a number of positions (4, 6, 8, 10, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 40).  The Max Current Ratings are  (0.5, 1, 2, 3) and can be either Surface Mounted (SMT) or Through-hole.  The Termination style is either Crimping or Insulation Displacemented (ID) with a 2mm Pitch between contacts.

The DF11-2428SCFA is a female socket contact with embossed tape, for AWG of 24 to 28.  The contacts are Gold plated.
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.00
USD
Quantity
Unit Price
10,000+
$0.0837
Product Variant Information section