CE3512K2 in Bulk by CEL | JFETs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CE3512K2

RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CE3512K2 - Technical Attributes
Attributes Table
Fet Type: pHEMT
Gate-Source Voltage-Max [Vgss]: -3V
Drain Current: 10mA
Drain-to-Source Voltage [Vdss]: 4V
Configuration: Single
Frequency Range: 12GHz
Power Dissipation: 125mW
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
Total
$6.00
USD
Quantity
Unit Price
1
$0.60
50
$0.585
200
$0.57
750
$0.555
2,500+
$0.525
Product Variant Information section