Manufacturer Part #
SMBJ33A-TR
SMBJ Series 600 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
STMicroelectronics SMBJ33A-TR - Product Specification
STMicroelectronics SMBJ33A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 69.7V |
| Directional: | Uni-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 57A |
| Reverse Leakage Current: | 0.2µA |
| Standoff Voltage: | 33V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 38.6V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0656
7,500
$0.0639
12,500
$0.0632
25,000
$0.0622
50,000+
$0.0606
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0656 / Stock: 0 Qty: 2,500+$0.0656 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0656 / Stock: 0 Qty: 2,500+$0.0656 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0656 / Stock: 0 Qty: 2,500+$0.0656 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0656 / Stock: 2,500 Qty: 2,500+$0.0656 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount