Manufacturer Part #
SMBJ33A-TR
SMBJ Series 600 W 38.6 V Uni Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
STMicroelectronics SMBJ33A-TR - Product Specification
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
STMicroelectronics SMBJ33A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 69.7V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 57A |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 33V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 38.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0624
7,500
$0.0608
12,500
$0.0601
25,000
$0.0591
50,000+
$0.0576
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 2,500+$0.0624 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 2,500+$0.0624 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $0.0624 / Stock: 0 Qty: 2,500+$0.0624 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0624 / Stock: 7,500 Qty: 2,500+$0.0624 Stock: 7,500
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount