Manufacturer Part #
MCTL160N15Y-TP
150V 160A 0.0065 Ohm N-ch TOLL-8L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MCTL160N15Y-TP - Product Specification
Micro Commercial Components MCTL160N15Y-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 6.5mΩ |
| Rated Power Dissipation: | 357W |
| Qg Gate Charge: | 157nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 160A |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 9440pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,000+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount