74AUP2GU04GS,132 in Reel by Nexperia | Dual Gate | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2GU04GS,132

Inverter IC 2 Channel 6-XSON, SOT1202 (1x1)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP2GU04GS,132 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 2
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 2.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
190,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000
$0.106
10,000
$0.105
15,000+
$0.104
Product Variant Information section