text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC10PW-Q100J

74HC Series Triple 3-Input NAND Gate 5.2mA 6V CMOS Logic IC - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HC10PW-Q100J - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 9ns
Operating Temperature: -40°C to +125°C
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.115
7,500
$0.114
10,000
$0.113
12,500+
$0.112
Product Variant Information section