text.skipToContent text.skipToNavigation

Manufacturer Part #

NXB0101GSH

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-XSON, SOT12

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Nexperia NXB0101GSH - Technical Attributes
Attributes Table
No of Channels: 1
Data Rate: 100Mbps
Supply Voltage: 1.2V to 5.5V
Quiescent Current: 40µA
Propagation Delay: 7ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.25W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,800.00
USD
Quantity
Unit Price
5,000+
$0.56
Product Variant Information section