Manufacturer Part #
STM32F303VCT6
STM32F Series 256 kB Flash 40 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32F303VCT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F303VCT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 40kB |
Speed: | 72MHz |
No of I/O Lines: | 87 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/SPI/UART/USART/USB |
Peripherals: | DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 10 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,240
USA:
3,240
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
540+
$4.29
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 540+ / Unit Price: $4.29 / Stock: 3,240 Qty: 540+$4.29 Stock: 3,240
- Tray Qty: 90+ / Unit Price: $4.63 / Stock: 0 Qty: 1+$4.63 Stock: 0
- Tray Qty: 540+ / Unit Price: $4.29 / Stock: 0 Qty: 540+$4.29 Stock: 0
- Tray Qty: 1+ / Unit Price: $4.63 / Stock: 38,501 Qty: 1+$4.63 Stock: 38,501
Package Qty:
540 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount