text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1045G

MBR Series 10 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi MBR1045G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.55V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR1045G is a Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal, available in a TO-220AC package.

Features:

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 10 A Total
  • Pb−Free Packages are Available

Applications:

  • Power Supply – Output Rectification
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
50
$0.465
200
$0.455
750
$0.44
1,250
$0.435
2,500+
$0.42
Product Variant Information section