Manufacturer Part #
CS1005X7R104K500NR
1005 X7R 100nF ±10% 50V
Product Specification Section
Samwha USA CS1005X7R104K500NR - Product Specification
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
Samwha USA CS1005X7R104K500NR - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0033
30,000
$0.0032
40,000
$0.0031
50,000
$0.0022
100,000
$0.0031
150,000
$0.003
250,000+
$0.0021
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount