Manufacturer Part #
MIMXRT1175DVMAA
i.MX RT1170 crossover MCU, Arm Cortex-M7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:152 per Tray Package Style:LFBGA-289 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMXRT1175DVMAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT1175DVMAA - Technical Attributes
Attributes Table
| Family Name: | RT1170 |
| Core Processor: | ARM Cortex M7/M4 |
| Program Memory Type: | ROM |
| RAM Size: | 2MB |
| Speed: | 800MHz |
| No of I/O Lines: | 13 |
| InterfaceType / Connectivity: | CANbus/I2C/SAI/SPI/UART/USB OTG |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Temp Sensor |
| Operating Temperature: | 0°C to 95°C |
| Package Style: | LFBGA-289 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
152+
$10.25
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
LFBGA-289
Mounting Method:
Surface Mount