Manufacturer Part #
DTC114EETL
DTC114EE Series EMT-3 50 V 100 mA NPN Epitaxial Planar Silicon Transistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
ROHM DTC114EETL - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Mounting Method: | Through Hole |
Features & Applications
The DTC114EETL is a part of DTC114EE Series 50 V 100 mA, NPN Epitaxial planar silicon Transistor and it is available in an EMT-3 package.
Features:
- Built-in bias resistor enable the configuration of an inverter circuit without connecting external input resistor
- The bias resistors consist of thin-flim resistor with complete isolation to allow positive biasing of the input. They also have the advantage of almost completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation,making the device design easy
Applications:
- Inverter
- Interface
- Driver
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0213
9,000
$0.0208
15,000
$0.0205
45,000
$0.02
75,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Through Hole