Manufacturer Part #
74LVX125MTCX
74LVX Series 3.6 V Low Voltage Quad Buffer with 3-STATE Outputs - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2020 | ||||||||||
Product Specification Section
onsemi 74LVX125MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | LV/U/X/XT |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 3.6V |
| Supply Current: | 40µA |
| Power Dissipation: | 180mW |
| Propagation Delay: | 17ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 10pF |
| No of Inputs: | 4 |
| No of Outputs: | Triple |
| High Level Output Current: | -4mA |
| Low Level Output Current: | 4mA |
| No of Pins: | 14 |
| Quiescent Current: | 40µA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVX125 Series contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7 V allowing the interface of 5 V systems to 3 V systems.
Features:
- Input voltage level translation from 5 V to 3 V
- Ideal for low power/low noise 3.3 V applications
- Guaranteed simultaneous switching noise level and dynamic threshold performance
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.44
15
$0.36
75
$0.31
250
$0.275
1,250+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount