text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV774IYPT

High bandwidth (20 MHz) low offset (200 #181V) rail-to-rail 5 V op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2350
Product Specification Section
STMicroelectronics TSV774IYPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Supply Voltage: 2V to 5.5V
Supply Current: 1.9mA
Operating Temp Range: -40°C to +125°C
Output Current: 65mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.97
USD
Quantity
Unit Price
1
$1.97
15
$1.80
75
$1.69
250
$1.62
1,250+
$1.51