text.skipToContent text.skipToNavigation

Manufacturer Part #

HFW1V2213H150K

HFW1V22xxH Series 15 µH ±10 % 22 A 3.9 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Eaton HFW1V2213H150K - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0µH to 15µH
Rated Current-Max: 22A
Tolerance (%): ±10%
DC Resistance: 3.9mΩ
Self Resonance Frequency: 0MHz to 12MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  22.3mm x W  22mm x H  12mm
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320
USA:
320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.20
USD
Quantity
Unit Price
80
$3.09
160
$3.06
240
$3.04
320
$3.03
400+
$2.99
Product Variant Information section