Manufacturer Part #
4N35SR2M
DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Product Specification Section
onsemi 4N35SR2M - Product Specification
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
onsemi 4N35SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Output Voltage-Max: | 30V |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
64,000
USA:
64,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.175
3,000
$0.172
5,000
$0.17
10,000
$0.168
20,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount