Manufacturer Part #
IKCM20L60GDXKMA1
IKCM20L60GD Series 600 V 20 A Control Integrated POwer System-PowerDIP-24 Module
Product Specification Section
Infineon IKCM20L60GDXKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IKCM20L60GDXKMA1 - Technical Attributes
Attributes Table
Collector Current @ 25C: | 15A |
Power Dissipation-Tot: | 67.5W |
Collector - Emitter Saturation Voltage: | 1.55V |
Turn-on Delay Time: | 620ns |
Turn-off Delay Time: | 910ns |
Reverse Recovery Time-Max: | 130ns |
Leakage Current: | 1mA |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 24 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1
$9.76
5
$9.65
25
$9.53
100
$9.44
250+
$9.30
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
Through Hole