Manufacturer Part #
2-5748003-0
HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2603 | ||||||||||
Product Specification Section
TE Connectivity 2-5748003-0 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Male/Pin Solder Cup |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 2-5747705-1 is a HD-20 series 9 position straight plug board mount D-Sub connector.
Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD-20
- Mating Connector Lock = Without
- Mating Connector Lock =Without
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 1
- Panel Mount Retention = Without
- Boardlock Material = Brass
- Boardlock Plating = Tin
- Grounding Clips = Without
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Bright Tin over Coppe
- Number of Positions = 9
- PCB Mount Retention Type = 4-40 Retention Insert
- Insert Material = Brass
- Shell Plating = Tin
- Contact Plating, Mating Area, Material = Gold (30)
- Connector Style = Plug
- Contact Base Material = Brass
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$3.71
25
$3.66
50
$3.62
150
$3.57
300+
$3.48
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
Through Hole