text.skipToContent text.skipToNavigation

Manufacturer Part #

L9997ND013TR

L9997 Series Dual 1.6 A 16.5 V Half Bridge Driver Surface Mount - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L9997ND013TR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 1.6A
Supply Voltage-Max: 16.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L9997ND013TR is a monolithic integrated driver, in BCD technology intended to drive various loads, including DC motors. The circuit is optimized for automotive electronics enviromental conditions.

Features:

  • Half Bridge Output with typical RON = 0.7 ohm
  • Output Current Capability ±1.2 A
  • Operating Supply Voltage 7 V to 16.5 V
  • Supply overvoltage protection
  • Function for VVS up to 40 V
  • Very low quiesent Current in Standby mode < 1 mA
  • CMOS Compatible inputs with Hysteresis
  • Output Short-circuit Protection
  • Thermal Shutdown
  • Real time Diagnostic: Thermal Overload, Overvoltage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,040.00
USD
Quantity
Unit Price
1,000
$1.04
2,000
$1.03
4,000+
$1.02
Product Variant Information section