SM06B-SHLS-TF(LF)(SN) in Reel by JST | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SM06B-SHLS-TF(LF)(SN)

SHL Series 6 Position 1.0 mm Pitch Wire to Board Crimp style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
JST SM06B-SHLS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The SM02B-SHLS-TF(LF)(SN) is a part of SHL Series 6 position 1.0 mm pitch Side Entry Shrouded Header Wire to Board Crimp style Connectors.

Features:

  • Thin design
  • Low insertion force
  • Deformation preventive design

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • PC board mounting direction: Side Entry
  • Temperature range: -25°C to +85°C

View the Complete SHL Series of Connectors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$1,530.00
USD
Quantity
Unit Price
4,500+
$0.34
Product Variant Information section