Manufacturer Part #
12065G224ZAT2A
1206 220 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 12065G224ZAT2A - Product Specification
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
KYOCERA AVX 12065G224ZAT2A - Technical Attributes
Attributes Table
| Capacitance: | 220nF |
| Dielectric: | Y5V |
| Rated Voltage: | 50V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 5% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0518
8,000
$0.0509
12,000
$0.0504
16,000
$0.05
20,000+
$0.0489
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount