Manufacturer Part #
5-146281-3
AMPMODU 3 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-146281-3 - Product Specification
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
TE Connectivity 5-146281-3 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 5-146281-3 is a AMPMODU 3 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header.
Features:
- Product Type = Connector
- Mount Angle = Vertical
- PCB Mount Retention = Without
- Surface Mount Compatible = Yes
- Board Standoff = With
- Mounting Ears = Without
- Mating Post Length (mm [in]) = 5.84 [0.230]
- Panel Mount Retention = Without
- Termination Post Length (mm [in]) = 3.05 [0.120]
- Header Type = Breakaway
- Number of Positions = 3
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 1
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Square
- Contact Base Material = Phosphor Bronze
- Housing Material = Liquid Crystal Polymer (LCP)
Applications:
- High Speed Serial Data Connector = No
View the available 5-146281 series of Breakaway Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$0.265
125
$0.255
300
$0.25
1,250
$0.245
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
540 per Box
Mounting Method:
Through Hole