Manufacturer Part #
OARS1R005FLF
OARS Series 11.18x3.18mm 0.005 Ohm 1 W ±1 % ±40 ppm/°C Open Air Sense Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1900 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC OARS1R005FLF - Product Specification
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
TT Electronics - IRC OARS1R005FLF - Technical Attributes
Attributes Table
| Resistance: | 0.005Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 0V |
| Operating Temp Range: | -55°C to +160°C |
| Dimension: | L 11.18mm x W 3.18mm |
| Height - Max: | 3.81mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,900+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1900 per Reel
Mounting Method:
Surface Mount