Manufacturer Part #
GRM155R60G475ME87D
0402 4.7 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM155R60G475ME87D - Product Specification
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
Murata GRM155R60G475ME87D - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X5R |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
Dissipation Factor: | 0.1% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0109
20,000
$0.0107
30,000
$0.0106
40,000
$0.0105
50,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount