Manufacturer Part #
208489-1
16 Position Receptacle Crimp Panel Mount CPC Metal-Shell Connector Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
TE Connectivity 208489-1 - Product Specification
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
TE Connectivity 208489-1 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Receptacle |
| Material: | Thermoplastic |
| Mounting Method: | Panel Mount |
Features & Applications
The 208489-1 is a 16 Position Crimp Terminal Receptacle Circular Connector. This connectors are available in various shell sizes and standard or reverse sex configurations.
The four series available include standard, high, and power density connectors, and a combination standard and power density connector. The CPC’s are designed for use with various contacts. Applicable wire sizes range from 30 to 8 AWG and can be crimped with hand tools or by automatic machines.
Product Features:
- Connector Type = Housing
- Mount = Panel
- Mount Angle = Straight
- Shell Size = 22
- PCB Mount Retention = Without
- Shell Type = Metal
- Product Series = Series 1
- Thread Size = 15/16-20 UNEF-2A
- Sealed = No
- Shell Material = Zinc alloy
- Number of Power Positions = 0
- Mating Retention Type = Threaded Coupling
- VDE Tested = No
- Number of Positions = 16
- Number of Signal Positions = 16
- Mount Style = Flange with Threaded Inserts
- Shell Plating = Nickel
- Contact Type = Pin
- Reverse Gender = Standard
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
80+
$48.91
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Panel Mount