Manufacturer Part #
1-770190-0
Mini-Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Pin Header
Product Specification Section
TE Connectivity 1-770190-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
06/22/2023 Details and Download
General Product Description: Mini UMNL - Header AssemblyDescription of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supplyFirst Ship Date of Changed Items (Changed Parts Only): 25-SEP-2023
Part Status:
Active
Active
TE Connectivity 1-770190-0 - Technical Attributes
Attributes Table
No of Positions: | 15 |
Pitch: | 4.14 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 9.5A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 3 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Locking Tab |
Color: | White |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5
USA:
5
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.74
30
$1.71
100
$1.69
200
$1.67
500+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole