text.skipToContent text.skipToNavigation

Manufacturer Part #

BHR-10-VUA

BHR Series 10 Position Dual Row Through Hole Straight Shrouded Box Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Adam Tech BHR-10-VUA - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Wire to Board
Insulation Resistance: 5000MΩ
Features & Applications

The BHR-10-VUA is a part of BHR series of Header. It has an operating temperature ranging from -55°C to +105°C.

The BHR Series .100” Box Headers are a dual row shrouded header for use with dual row IDC female socket connectors. Our low profile, space saving design has a center slot for the socket’s polarization bump.

Features:

  • Superior low profile design
  • Slot for IDC socket Polarization bump
  • Straight PCB, Right Angle PCB and SMT versions
  • Gold, Tin or Selective Gold plating
  • Options include Elevated types and integral latches
  • Hi-Temp insulator available

View the complete BHR series of Header

 

Pricing Section
Global Stock:
104,901
USA:
104,901
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$0.14
USD
Quantity
Unit Price
1
$0.135
200
$0.132
750
$0.129
2,000
$0.127
7,500+
$0.121
Product Variant Information section