Manufacturer Part #
AZ762-1C-115AEF
AZ762 Series 16 A SPDT 115 VAC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ762-1C-115AEF - Product Specification
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
American Zettler AZ762-1C-115AEF - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 6.6mA |
Nominal Coil Voltage: | 115V |
Contact Current-Max: | 16A |
Coil Resistance: | 8100Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -40°C to +100°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 16.2mm |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
2,202
USA:
2,202
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.48
15
$2.43
30
$2.40
100
$2.36
200+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount