text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762-1C-115AEF

AZ762 Series 16 A SPDT 115 VAC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Zettler AZ762-1C-115AEF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 6.6mA
Nominal Coil Voltage: 115V
Contact Current-Max: 16A
Coil Resistance: 8100Ω
Switching Voltage: 150V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 1000MΩ
Height - Max: 16.2mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The AZ762-1C-115AEF is a part of AZ762 series Power Relays. It has an storage temperature ranging from - 40 °C to + 100 °C.

Features:

  • Dielectric strength 5000 Vrms
  • Low cost
  • Epoxy sealed versions available
  • AC and DC coils
  • 16 Amp switching
  • High inrush version available (80 A)
  • Class B (130°C) standard
  • Class F (155°C) versions available
  • Isolation spacing greater than 10 mm
  • UL, CUR file E44211, VDE 40006031

 

 

Pricing Section
Global Stock:
1,128
USA:
1,128
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.48
USD
Quantity
Unit Price
1
$2.48
15
$2.43
30
$2.40
100
$2.36
200+
$2.30
Product Variant Information section