Manufacturer Part #
5145154-4
1.27 mm 120 Position Receptacle Through Hole Card Edge Connector
Product Specification Section
TE Connectivity 5145154-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/29/2024 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation
Part Status:
Active
Active
TE Connectivity 5145154-4 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Receptacle |
No of Positions: | 120 |
No of Rows: | 2 |
Pitch: | 1.27 mm |
Termination: | Solder Pins/Tails |
Material: | Thermoplastic Resin |
Contact Plating: | Gold |
Operating Temp Range: | -55°C to +85°C |
Voltage Rating: | 203V |
Color: | Natural |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.23
20
$3.16
50
$3.12
125
$3.08
300+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Mounting Method:
Through Hole